Part Details for C2225X123GBGALAUTO7210 by KEMET Corporation
Overview of C2225X123GBGALAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225X123GBGALAUTO7210
C2225X123GBGALAUTO7210 CAD Models
C2225X123GBGALAUTO7210 Part Data Attributes
|
C2225X123GBGALAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X123GBGALAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.9 mm |
Alternate Parts for C2225X123GBGALAUTO7210
This table gives cross-reference parts and alternative options found for C2225X123GBGALAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X123GBGALAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X123GBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2325, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225X123GBGACAUTO7210 |
C2225C123GBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225C123GBGAL |
C2225C123GBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225C123GBGACAUTO |
C2225C123GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225C123GBGACAUTO7210 |
C2225C123GBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225C123GBGALTU |
C2225X123GBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225X123GBGALAUTO |
C2225X123GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2325, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225X123GBGAC |
C2225C123GBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225C123GBGAC7210 |
C2225X123GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2325, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225X123GBGACTU |
C2225X123GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2325, | KEMET Corporation | C2225X123GBGALAUTO7210 vs C2225X123GBGACAUTO |