Part Details for C2225Q123K1GAG7800 by KEMET Corporation
Overview of C2225Q123K1GAG7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225Q123K1GAG7800
C2225Q123K1GAG7800 CAD Models
C2225Q123K1GAG7800 Part Data Attributes
|
C2225Q123K1GAG7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225Q123K1GAG7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C2225Q123K1GAG7800
This table gives cross-reference parts and alternative options found for C2225Q123K1GAG7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225Q123K1GAG7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225Q123K1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225Q123K1GAC7025 |
C2225Q123K1GAHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225Q123K1GAHTM |
C2225A123K1GAG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225Q123K1GAG7800 vs C2225A123K1GAG |
C2225Q123K1GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225Q123K1GAC7215 |
C2225Q123K1GAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225Q123K1GAG7025 |
C2225A123K1GAGTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225A123K1GAGTM |
C2225A123K1GAHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225A123K1GAHTM |
C2225A123K1GAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225A123K1GAH7025 |
C2225Q123K1GAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225Q123K1GAG7800 vs C2225Q123K1GAH7025 |
C2225A123K1GAH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225Q123K1GAG7800 vs C2225A123K1GAH |