Part Details for C2225P394K5XMC by KEMET Corporation
Overview of C2225P394K5XMC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225P394K5XMC
C2225P394K5XMC CAD Models
C2225P394K5XMC Part Data Attributes
|
C2225P394K5XMC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225P394K5XMC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C2225P394K5XMC
This table gives cross-reference parts and alternative options found for C2225P394K5XMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225P394K5XMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX394AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225P394K5XMC vs CDR06BX394AKZM |
CDR06BX394AKSM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225P394K5XMC vs CDR06BX394AKSM |
C2225P394K5XSH7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,2325 Case | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XSH7189 |
C2225P394K5XMC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 2325, | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XMC7246 |
C2225P394K5XRH7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,2325 Case | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XRH7189 |
C2225P394K5XRL7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,2325 Case | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XRL7189 |
C2225P394K5XSL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 2325, | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XSL7246 |
C2225P394K5XRH | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,2325 Case | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XRH |
C2225P394K5XML7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,2325 Case | KEMET Corporation | C2225P394K5XMC vs C2225P394K5XML7189 |
CDR06BX394AKYS | CAP,CERAMIC,390NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,2325 CASE | KEMET Corporation | C2225P394K5XMC vs CDR06BX394AKYS |