Part Details for C2225H302FDGAFTU by KEMET Corporation
Overview of C2225H302FDGAFTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C2225H302FDGAFTU
C2225H302FDGAFTU CAD Models
C2225H302FDGAFTU Part Data Attributes
|
C2225H302FDGAFTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225H302FDGAFTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225H302FDGAFTU
This table gives cross-reference parts and alternative options found for C2225H302FDGAFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225H302FDGAFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225H302FDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225H302FDGAFTU vs C2225H302FDGAC7210 |
C2225H302FDGAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225H302FDGAFTU vs C2225H302FDGAGTU |
C2225H302FDGAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225H302FDGAFTU vs C2225H302FDGAE7130 |
C2225H302FDGAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225H302FDGAFTU vs C2225H302FDGAC7292 |
C2225H302FDGAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225H302FDGAFTU vs C2225H302FDGAG7292 |