Part Details for C2225C821JBRAC by KEMET Corporation
Overview of C2225C821JBRAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225C821JBRAC
C2225C821JBRAC CAD Models
C2225C821JBRAC Part Data Attributes
|
C2225C821JBRAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C821JBRAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C821JBRAC
This table gives cross-reference parts and alternative options found for C2225C821JBRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C821JBRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C821JBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRAL |
C2225C821JBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRACTU |
C2225C821JBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRALTM |
C2225C821JBRAC7210 | Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRAC7210 |
C2225C821JBRAL7210 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225, | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRAL7210 |
C2225C821JBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRACAUTO7210 |
C2225C821JBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRACAUTO |
C2225C821JBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRACTM |
C2225C821JBRAL7215 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225, | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRAL7215 |
C2225C821JBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | KEMET Corporation | C2225C821JBRAC vs C2225C821JBRALTU |