Part Details for C2225C390FBGAL7210 by KEMET Corporation
Overview of C2225C390FBGAL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225C390FBGAL7210
C2225C390FBGAL7210 CAD Models
C2225C390FBGAL7210 Part Data Attributes
|
C2225C390FBGAL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C390FBGAL7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C390FBGAL7210
This table gives cross-reference parts and alternative options found for C2225C390FBGAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C390FBGAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C390FBGACTU | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000039uF, SURFACE MOUNT, 2225, CHIP | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGACTU |
C2225C390FBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2225, | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGAL3325 |
C2225C390FBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2225, | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGAL7215 |
C2225X390FBGAL | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2325, | KEMET Corporation | C2225C390FBGAL7210 vs C2225X390FBGAL |
C2225X390FBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2325, | KEMET Corporation | C2225C390FBGAL7210 vs C2225X390FBGAC7210 |
C2225X390FBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C390FBGAL7210 vs C2225X390FBGAL7210 |
C2225C390FBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2225, | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGAC3325 |
C2225C390FBGALTM | Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 2225, | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGALTM |
C2225C390FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C390FBGAL7210 vs C2225C390FBGAC |
C2225X390FBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C390FBGAL7210 vs C2225X390FBGALAUTO |