Capacitors
C2225C105K5RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C2225C105K5RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2225C105K5RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH1249
Newark Cap 1Uf 50Vdc X7R 10% Smd 2225 Rohs Compliant: Yes |Kemet C2225C105K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 79000
  • 1 $0.9680
$0.9680 Buy Now
DISTI # 89Y7068
Newark Cap, 1µf, 50V, 10%, X7R, 2225, Capacitance:1µf, Voltage Rating:50V, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, rohs Compliant: Yes |Kemet C2225C105K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1069
  • 1 $1.4800
  • 10 $1.1600
  • 25 $1.0900
  • 50 $1.0200
  • 100 $0.9460
  • 250 $0.8790
  • 500 $0.8220
$0.8220 / $1.4800 Buy Now
DISTI # C2225C105K5RACTU
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C105K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 79000
  • 1,000 $1.4475
  • 2,000 $1.4142
  • 4,000 $1.3809
  • 6,000 $1.3477
  • 8,000 $1.3144
  • 10,000 $1.2811
  • 100,000 $1.2645
$1.2645 / $1.4475 Buy Now
DISTI # 80-C2225C105K5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 10% RoHS: Compliant 5038
  • 1 $1.4200
  • 10 $1.1700
  • 100 $0.8820
  • 500 $0.6580
  • 1,000 $0.5580
  • 2,000 $0.5350
  • 5,000 $0.5170
  • 10,000 $0.5090
$0.5090 / $1.4200 Buy Now
DISTI # V36:1790_07468478
Arrow Electronics Cap Ceramic 1uF 50V X7R 10% Pad SMD 2225 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2421 Americas - 2000
  • 1,000 $0.5360
  • 2,000 $0.5186
  • 5,000 $0.5011
  • 10,000 $0.4739
  • 25,000 $0.4642
$0.4642 / $0.5360 Buy Now
DISTI # 80941276
Verical Cap Ceramic 1uF 50V X7R 10% Pad SMD 2225 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 Americas - 2000
  • 1,000 $0.5360
  • 2,000 $0.5186
  • 5,000 $0.5011
  • 10,000 $0.4739
  • 25,000 $0.4642
$0.4642 / $0.5360 Buy Now
Bristol Electronics   1267
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 1699
  • 1 $4.2000
  • 387 $2.3100
  • 867 $2.1000
$2.1000 / $4.2000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 916
  • 1 $2.6000
  • 232 $1.2025
  • 500 $1.0725
$1.0725 / $2.6000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 912
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 857
  • 1 $1.6250
  • 343 $0.8125
  • 739 $0.7475
$0.7475 / $1.6250 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 320
  • 1 $2.6000
  • 106 $1.3000
  • 232 $1.2025
$1.2025 / $2.6000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 296
  • 1 $2.6000
  • 106 $1.3000
  • 232 $1.2025
$1.2025 / $2.6000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 2225 133
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.4200
$0.4200 / $0.7000 Buy Now
DISTI # C2225C105K5RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 24000
In Stock
  • 1,000 $0.5490
  • 2,000 $0.5300
  • 5,000 $0.5190
  • 10,000 $0.5090
$0.5090 / $0.5490 Buy Now
DISTI # C2225C105K5RACTU.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 300
In Stock
  • 10 $0.8800
$0.8800 Buy Now
DISTI # C1S408400094856
Chip1Stop Cap Ceramic 1uF 50V X7R 10% Pad SMD 2225 125C T/R RoHS: Compliant pbFree: Yes 2000
  • 1,000 $0.5360
  • 2,000 $0.5186
$0.5186 / $0.5360 Buy Now

CAD Models for C2225C105K5RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2225C105K5RACTU by KEMET Corporation

C2225C105K5RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
2225
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
5.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. C2225C105K5RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C2225C105K5RACTU

This table gives cross-reference parts and alternative options found for C2225C105K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C105K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2225T105K5RALTU Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RALTU
C2225T105K5RAC7210 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RAC7210
C2225T105K5RBL7210 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RBL7210
C2225T105K5RBL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RBL3325
C2225T105K5RCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C105K5RACTU vs C2225T105K5RCL
C2225T105K5RAL7210 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RAL7210
C2225X105K5RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C105K5RACTU vs C2225X105K5RACAUTO
C2225T105K5RCLTM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RCLTM
C2225T105K5RBC7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RBC7025
C2225T105K5RBC7215 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, KEMET Corporation C2225C105K5RACTU vs C2225T105K5RBC7215

Related Parts for C2225C105K5RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2225C105K5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2225C105K5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2225C105K5RACTU would you like to use for your alert(s)?
  • Please alert me when C2225C105K5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2225C105K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2225C105K5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2225C105K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2225C105K5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2225C105K5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: