Part Details for C2225C105K5RAC7800 by KEMET Corporation
Overview of C2225C105K5RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C105K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225C105K5RAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 2225 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$0.9385 / $2.5000 | Buy Now |
|
Bristol Electronics | 19811 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.4388 / $1.6875 | Buy Now |
DISTI #
C2225C105K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 24000 In Stock |
|
$0.5090 / $0.5400 | Buy Now |
DISTI #
C2225C105K5RAC7800
|
Avnet Abacus | (Alt: C2225C105K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C2225C105K5RAC7800
C2225C105K5RAC7800 CAD Models
C2225C105K5RAC7800 Part Data Attributes
|
C2225C105K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C105K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C105K5RAC7800
This table gives cross-reference parts and alternative options found for C2225C105K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C105K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225T105K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RAC7800 |
C2225T105K5RAL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RAL7025 |
C2225C105K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225C105K5RAL7215 |
C2225T105K5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RCC7215 |
C2225T105K5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RAL7215 |
C2225C105K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C2225C105K5RAC7800 vs C2225C105K5RAC7025 |
C2225T105K5RCCTU | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RCCTU |
C2225T105K5RACTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225T105K5RACTM |
C2225C105K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2225 | KEMET Corporation | C2225C105K5RAC7800 vs C2225C105K5RALTU |
C2225C105K5RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, | KEMET Corporation | C2225C105K5RAC7800 vs C2225C105K5RAC7215 |