Part Details for C2221X7R101-154MGR by VENKEL LTD
Overview of C2221X7R101-154MGR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2221X7R101-154MGR
C2221X7R101-154MGR CAD Models
C2221X7R101-154MGR Part Data Attributes
|
C2221X7R101-154MGR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C2221X7R101-154MGR
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7432 mm | |
JESD-609 Code | e4 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.334 mm |
Alternate Parts for C2221X7R101-154MGR
This table gives cross-reference parts and alternative options found for C2221X7R101-154MGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2221X7R101-154MGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2221X7R101-154MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2221X7R101-154MGR vs C2221X7R101-154MGP |
C2221X7R101-154MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2221X7R101-154MGR vs C2221X7R101-154MPR |
C2221X7R101-154MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2221X7R101-154MGR vs C2221X7R101-154MPD |
C2221X7R101-154MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2221X7R101-154MGR vs C2221X7R101-154MPP |
C2221X7R101-154MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2221X7R101-154MGR vs C2221X7R101-154MGD |