Datasheets
C2221X7R101-154MGR by: VENKEL LTD

Ceramic Capacitor, Ceramic,

Part Details for C2221X7R101-154MGR by VENKEL LTD

Overview of C2221X7R101-154MGR by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C2221X7R101-154MGR

C2221X7R101-154MGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C2221X7R101-154MGR Part Data Attributes

C2221X7R101-154MGR VENKEL LTD
Buy Now Datasheet
Compare Parts:
C2221X7R101-154MGR VENKEL LTD Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.15 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.7432 mm
JESD-609 Code e4
Length 5.715 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 13 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 2221
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 5.334 mm

Alternate Parts for C2221X7R101-154MGR

This table gives cross-reference parts and alternative options found for C2221X7R101-154MGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2221X7R101-154MGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2221X7R101-154MGP Ceramic Capacitor, Ceramic, VENKEL LTD C2221X7R101-154MGR vs C2221X7R101-154MGP
C2221X7R101-154MPR Ceramic Capacitor, Ceramic, VENKEL LTD C2221X7R101-154MGR vs C2221X7R101-154MPR
C2221X7R101-154MPD Ceramic Capacitor, Ceramic, VENKEL LTD C2221X7R101-154MGR vs C2221X7R101-154MPD
C2221X7R101-154MPP Ceramic Capacitor, Ceramic, VENKEL LTD C2221X7R101-154MGR vs C2221X7R101-154MPP
C2221X7R101-154MGD Ceramic Capacitor, Ceramic, VENKEL LTD C2221X7R101-154MGR vs C2221X7R101-154MGD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2221X7R101-154MGR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2221X7R101-154MGR by VENKEL LTD

Select Manufacturer
Which Manufacturer of C2221X7R101-154MGR would you like to use for your alert(s)?
  • Please alert me when C2221X7R101-154MGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2221X7R101-154MGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2221X7R101-154MGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2221X7R101-154MGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2221X7R101-154MGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2221X7R101-154MGR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: