Part Details for C2220Z5U250-474ZSNE by VENKEL LTD
Overview of C2220Z5U250-474ZSNE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220Z5U250-474ZSNE
C2220Z5U250-474ZSNE CAD Models
C2220Z5U250-474ZSNE Part Data Attributes
|
C2220Z5U250-474ZSNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C2220Z5U250-474ZSNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2322 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.743 mm | |
JESD-609 Code | e3 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2322 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.588 mm |
Alternate Parts for C2220Z5U250-474ZSNE
This table gives cross-reference parts and alternative options found for C2220Z5U250-474ZSNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220Z5U250-474ZSNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220Z5U250-474ZG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZG6E |
C2220Z5U250-474ZG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZG6U |
C2220Z5U250-474ZP6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZP6U |
C2220Z5U250-474ZP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZP6E |
C2220Z5U250-474ZSN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZSN6U |
C2220Z5U250-474ZPB6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZPB6U |
C2220Z5U250-474ZN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZN6E |
C2220Z5U250-474ZSNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 2322, | VENKEL LTD | C2220Z5U250-474ZSNE vs C2220Z5U250-474ZSNU |