-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1299
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 2220, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Smd X7R Hv Auto Ff Series, Product Length:5.9Mmrohs Compliant: Yes |Kemet C2220Y102KDRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.9630 | Buy Now |
DISTI #
63AK1543
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220Y102KDRACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.6100 / $2.7100 | Buy Now |
DISTI #
399-C2220Y102KDRACAUTOCT-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1621 In Stock |
|
$2.4072 / $4.8600 | Buy Now |
DISTI #
80-C2220Y102KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KVo 0.001uF X7R 10% Flex Term AECQ2 RoHS: Compliant | 1621 |
|
$2.4000 / $4.6200 | Buy Now |
DISTI #
76068877
|
Verical | C2220Y102KDRACAUTO Min Qty: 52 Package Multiple: 1 | Americas - 1950 |
|
$1.4075 / $1.6462 | Buy Now |
DISTI #
C2220Y102KDRACAUTO
|
Avnet Abacus | (Alt: C2220Y102KDRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220Y102KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220Y102KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220Y102KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220Y102KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X102KDRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRAL7800 |
C2220C102KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220Y102KDRACAUTO vs C2220C102KDRACTM |
C2220C102KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220Y102KDRACAUTO vs C2220C102KDRALTM |
C2220X102KDRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRAC3325 |
C2220X102KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRAC |
C2220X102KDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRAL7025 |
C2220C102KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220Y102KDRACAUTO vs C2220C102KDRALTU |
C2220X102KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRACAUTO7210 |
C2220C102KDRAL7800 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220C102KDRAL7800 |
C2220X102KDRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220Y102KDRACAUTO vs C2220X102KDRAC7210 |