Part Details for C2220X7R500-475MNR by VENKEL LTD
Overview of C2220X7R500-475MNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X7R500-475MNR
C2220X7R500-475MNR CAD Models
C2220X7R500-475MNR Part Data Attributes
|
C2220X7R500-475MNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C2220X7R500-475MNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.429 mm | |
JESD-609 Code | e3 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for C2220X7R500-475MNR
This table gives cross-reference parts and alternative options found for C2220X7R500-475MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X7R500-475MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X7R500-475MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MPBE |
C2220X7R500-475MGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2322, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MGU |
C2220X7R500-475MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MPP |
C2220X7R500-475MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MPD |
C2220X7R500-475MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MGP |
C2220X7R500-475MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MPBR |
C2220X7R500-475MGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2322, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MGE |
C2220X7R500-475MNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MNE |
C2220X7R500-475MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MND |
C2220X7R500-475MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C2220X7R500-475MNR vs C2220X7R500-475MGD |