Part Details for C2220X684M101BX by Holy Stone Enterprise Co Ltd
Overview of C2220X684M101BX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X684M101BX
C2220X684M101BX CAD Models
C2220X684M101BX Part Data Attributes
|
C2220X684M101BX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C2220X684M101BX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | MCD190/98 | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C2220X(100V)HCX | |
Size Code | 2220 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5 mm |
Alternate Parts for C2220X684M101BX
This table gives cross-reference parts and alternative options found for C2220X684M101BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X684M101BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X684M101TO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | Holy Stone Enterprise Co Ltd | C2220X684M101BX vs C2220X684M101TO |
C5750X7R2A684MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C2220X684M101BX vs C5750X7R2A684MB |
CGA9L2X7R2A684M160KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.68uF, 2220 | TDK Corporation | C2220X684M101BX vs CGA9L2X7R2A684M160KA |
C2220X684M101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | Holy Stone Enterprise Co Ltd | C2220X684M101BX vs C2220X684M101BO |
C2220X684M101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | Holy Stone Enterprise Co Ltd | C2220X684M101BX vs C2220X684M101TX |
C5750X7R2A684M160KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C2220X684M101BX vs C5750X7R2A684M160KA |