Part Details for C2220X684K2RAL by KEMET Corporation
Overview of C2220X684K2RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X684K2RAL
C2220X684K2RAL CAD Models
C2220X684K2RAL Part Data Attributes
|
C2220X684K2RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X684K2RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X684K2RAL
This table gives cross-reference parts and alternative options found for C2220X684K2RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X684K2RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220C684K2RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X684K2RAL vs C2220C684K2RAC |
C2220T684K2RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X684K2RAL vs C2220T684K2RBCTU |
C2220C684K2RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | C2220X684K2RAL vs C2220C684K2RAL7025 |
C2220X684K2RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.68uF, 2320 | C2220X684K2RAL vs C2220X684K2RAC7210 |
C2220C684K2RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | C2220X684K2RAL vs C2220C684K2RAL7210 |
C2220T684K2RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP | C2220X684K2RAL vs C2220T684K2RALTM |
C2220X684K201BDO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | C2220X684K2RAL vs C2220X684K201BDO |
C2220X684K201BDX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | C2220X684K2RAL vs C2220X684K201BDX |
C2220C684K2RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | C2220X684K2RAL vs C2220C684K2RALTM |
C2220T684K2RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X684K2RAL vs C2220T684K2RAL7215 |