C2220X5R250-474KG6U
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322,

Overview of C2220X5R250-474KG6U by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C2220X5R250-474KG6U by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2220X5R250-474KG6U by VENKEL LTD

C2220X5R250-474KG6U
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 2322
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.429 mm
JESD-609 Code
e4
Length
5.715 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
2322
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.588 mm
Want to compare parts?
  1. C2220X5R250-474KG6U
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322,
    VS

Alternate Parts for C2220X5R250-474KG6U

This table gives cross-reference parts and alternative options found for C2220X5R250-474KG6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X5R250-474KG6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2220X5R250-474KGE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KGE
C2220X5R250-474KSN6U Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KSN6U
C2220X5R250-474KPBU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KPBU
C2220X5R250-474KN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KN6E
C2220X5R250-474KSNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KSNU
C2220X5R250-474KPB6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KPB6E
C2220X5R250-474KNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KNU
C2220X5R250-474KPE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KPE
C2220X5R250-474KP6U Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KP6U
C2220X5R250-474KSN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 2322, VENKEL LTD C2220X5R250-474KG6U vs C2220X5R250-474KSN6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220X5R250-474KG6U by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220X5R250-474KG6U by VENKEL LTD

Select Manufacturer
Which Manufacturer of C2220X5R250-474KG6U would you like to use for your alert(s)?
  • Please alert me when C2220X5R250-474KG6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220X5R250-474KG6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220X5R250-474KG6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220X5R250-474KG6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220X5R250-474KG6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220X5R250-474KG6U by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: