Datasheets
C2220X561FFGAL7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C2220X561FFGAL7210 by KEMET Corporation

Overview of C2220X561FFGAL7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C2220X561FFGAL7210

C2220X561FFGAL7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C2220X561FFGAL7210 Part Data Attributes

C2220X561FFGAL7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C2220X561FFGAL7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e0
Length 5.9 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 1500 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for C2220X561FFGAL7210

This table gives cross-reference parts and alternative options found for C2220X561FFGAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X561FFGAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2220C561FFGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 2220, CHIP KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGACAUTO
C2220C561FFGAL7025 Ceramic Capacitor, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGAL7025
C2220C561FFGAL7210 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGAL7210
C2220C561FFGACTM Ceramic Capacitor, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGACTM
C2220C561FFGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGACAUTO7210
C2220X561FFGAC Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2320, KEMET Corporation C2220X561FFGAL7210 vs C2220X561FFGAC
C2220C561FFGAC7215 Ceramic Capacitor, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGAC7215
C2220C561FFGAC7800 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGAC7800
C2220X561FFGALAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C2220X561FFGAL7210 vs C2220X561FFGALAUTO
C2220C561FFGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 2220, KEMET Corporation C2220X561FFGAL7210 vs C2220C561FFGAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220X561FFGAL7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220X561FFGAL7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220X561FFGAL7210 would you like to use for your alert(s)?
  • Please alert me when C2220X561FFGAL7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220X561FFGAL7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220X561FFGAL7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220X561FFGAL7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220X561FFGAL7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220X561FFGAL7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: