Part Details for C2220X300MCGAL7210 by KEMET Corporation
Overview of C2220X300MCGAL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X300MCGAL7210
C2220X300MCGAL7210 CAD Models
C2220X300MCGAL7210 Part Data Attributes
|
C2220X300MCGAL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X300MCGAL7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X300MCGAL7210
This table gives cross-reference parts and alternative options found for C2220X300MCGAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X300MCGAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220X300MCGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2320, | C2220X300MCGAL7210 vs C2220X300MCGAC |
C2220X300MCGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2320, | C2220X300MCGAL7210 vs C2220X300MCGALTU |
C2220X300MCGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2320, | C2220X300MCGAL7210 vs C2220X300MCGAL |
C2220C300MCGACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2220, | C2220X300MCGAL7210 vs C2220C300MCGACTM |
C2220X300MCGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X300MCGAL7210 vs C2220X300MCGALAUTO |
C2220C300MCGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 2220, CHIP | C2220X300MCGAL7210 vs C2220C300MCGALTU |
C2220C300MCGAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2220, | C2220X300MCGAL7210 vs C2220C300MCGAL7025 |
C2220C300MCGACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 2220, CHIP | C2220X300MCGAL7210 vs C2220C300MCGACAUTO |
C2220C300MCGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2220, | C2220X300MCGAL7210 vs C2220C300MCGAC7210 |
C2220C300MCGAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 2220, | C2220X300MCGAL7210 vs C2220C300MCGAL7215 |