Part Details for C2220X273JFRALTU by KEMET Corporation
Overview of C2220X273JFRALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X273JFRALTU
C2220X273JFRALTU CAD Models
C2220X273JFRALTU Part Data Attributes
|
C2220X273JFRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X273JFRALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X273JFRALTU
This table gives cross-reference parts and alternative options found for C2220X273JFRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X273JFRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C273JFRAL3325 | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2220, | KEMET Corporation | C2220X273JFRALTU vs C2220C273JFRAL3325 |
C2220X273JFRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220X273JFRALTU vs C2220X273JFRAC7800 |
C2220X273JFRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X273JFRALTU vs C2220X273JFRACTM |
C2220X273JFRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X273JFRALTU vs C2220X273JFRALTM |
C2220X273JFRAL | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X273JFRALTU vs C2220X273JFRAL |
C2220C273JFRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220X273JFRALTU vs C2220C273JFRALTU |
C2220C273JFRAC7210 | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220X273JFRALTU vs C2220C273JFRAC7210 |
C2220X273JFRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220X273JFRALTU vs C2220X273JFRAC7210 |
C2220C273JFRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X273JFRALTU vs C2220C273JFRACAUTO7210 |
C2220C273JFRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220X273JFRALTU vs C2220C273JFRALTM |