-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9670
|
Newark | Cap, Aec-Q200, 0.24Uf, 1Kv, Mlcc, 2220, Capacitance:0.24Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:5.1Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C2220X244KDRLCAUTO Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 / $2.4900 | Buy Now |
DISTI #
53AJ1457
|
Newark | Cap, Aec-Q200, 0.24Uf, 1Kv, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220X244KDRLCAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5000 / $3.8800 | Buy Now |
DISTI #
50AJ9669
|
Newark | Cap, Aec-Q200, 0.24Uf, 1Kv, Mlcc, 2220, Capacitance:0.24Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:5.1Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C2220X244KDRLCAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9300 / $3.7500 | Buy Now |
DISTI #
399-C2220X244KDRLCAUTOCT-ND
|
DigiKey | CAP CER 0.24UF 1KV X7R 2220 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1258 In Stock |
|
$1.9391 / $3.8000 | Buy Now |
DISTI #
80-C2220X244KDRLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .24uF X7R 2220 10% AEC-Q200 RoHS: Compliant | 3678 |
|
$1.9300 / $3.7900 | Buy Now |
DISTI #
C2220X244KDRLCAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .24uF X7R 2220 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10200 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
C2220X244KDRLCAUTO
|
TME | Capacitor: ceramic, MLCC, 240nF, 1kV, X7R, ±10%, SMD, 2220 Min Qty: 300 | 0 |
|
$2.4600 | RFQ |
DISTI #
C2220X244KDRLCAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.24 uF, 1000 V, � 10%, X7R, 2220 [5750 Metric], 5.1 mm Stack Height (Alt: C2220X244KDRLCAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X244KDRLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X244KDRLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X244KDRLCAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X244KDRLCAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X244KDRLC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLCAUTO vs C2220X244KDRLC7210 |
C2220X244KDRLCTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLCAUTO vs C2220X244KDRLCTU |
C2220C244KDRLCAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLCAUTO vs C2220C244KDRLCAUTO |