There are no models available for this part yet.
Overview of C2220X223GBGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C2220X223GBGACAUTO by KEMET Corporation
Part Data Attributes for C2220X223GBGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
5.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220X223GBGACAUTO
This table gives cross-reference parts and alternative options found for C2220X223GBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X223GBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C223GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGACAUTO7210 |
C2220C223GBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGACAUTO |
C2220X223GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | KEMET Corporation | C2220X223GBGACAUTO vs C2220X223GBGACTU |
C2220C223GBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGALTU |
C2220C223GBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGACTU |
C2220C223GBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGAL7210 |
C2220X223GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | KEMET Corporation | C2220X223GBGACAUTO vs C2220X223GBGAC |
C2220X223GBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220X223GBGAL7210 |
C2220X223GBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | KEMET Corporation | C2220X223GBGACAUTO vs C2220X223GBGACAUTO7210 |
C2220C223GBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X223GBGACAUTO vs C2220C223GBGAL |