Part Details for C2220X155M5RAL7210 by KEMET Corporation
Overview of C2220X155M5RAL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X155M5RAL7210
C2220X155M5RAL7210 CAD Models
C2220X155M5RAL7210 Part Data Attributes
|
C2220X155M5RAL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X155M5RAL7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2320,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X155M5RAL7210
This table gives cross-reference parts and alternative options found for C2220X155M5RAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X155M5RAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220X155M5RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2320, | C2220X155M5RAL7210 vs C2220X155M5RAL7025 |
C2220T155M5RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X155M5RAL7210 vs C2220T155M5RCCTU |
C2220T155M5RBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | C2220X155M5RAL7210 vs C2220T155M5RBL7215 |
C2220X155M5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X155M5RAL7210 vs C2220X155M5RACAUTO7210 |
C2220T155M5RCC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | C2220X155M5RAL7210 vs C2220T155M5RCC7215 |
C2220T155M5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | C2220X155M5RAL7210 vs C2220T155M5RAC7210 |
C2220T155M5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X155M5RAL7210 vs C2220T155M5RAC |
C2220T155M5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | C2220X155M5RAL7210 vs C2220T155M5RAL3325 |
C2220C155M5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X155M5RAL7210 vs C2220C155M5RAC |
C2220T155M5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X155M5RAL7210 vs C2220T155M5RBC |