Part Details for C2220X106K3RACTM by KEMET Corporation
Overview of C2220X106K3RACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220X106K3RACTM
C2220X106K3RACTM CAD Models
C2220X106K3RACTM Part Data Attributes
|
C2220X106K3RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X106K3RACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X106K3RACTM
This table gives cross-reference parts and alternative options found for C2220X106K3RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X106K3RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C106K3RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106K3RACTM vs C2220C106K3RAL7025 |
C2220X106K3RAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2320, | KEMET Corporation | C2220X106K3RACTM vs C2220X106K3RAL7210 |
C2220C106K3RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106K3RACTM vs C2220C106K3RAC7210 |
C2220C106K3RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106K3RACTM vs C2220C106K3RAL7210 |
C2220C106K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106K3RACTM vs C2220C106K3RALTU |
C2220T106K3RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106K3RACTM vs C2220T106K3RCL7215 |
C2220T106K3RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106K3RACTM vs C2220T106K3RCL7210 |
C2220T106K3RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106K3RACTM vs C2220T106K3RAL7215 |
C2220C106K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X106K3RACTM vs C2220C106K3RACTM |
C2220X106K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K3RACTM vs C2220X106K3RALTM |