Part Details for C2220H560KGGAL7210 by KEMET Corporation
Overview of C2220H560KGGAL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for C2220H560KGGAL7210
C2220H560KGGAL7210 CAD Models
C2220H560KGGAL7210 Part Data Attributes
|
C2220H560KGGAL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220H560KGGAL7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220H560KGGAL7210
This table gives cross-reference parts and alternative options found for C2220H560KGGAL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220H560KGGAL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220H560KGGAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAGT100 |
C2220H560KGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGACTU |
C2220H560KGGACT100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGACT100 |
C2220H560KGGAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAFT050 |
C2220H560KGGAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAL |
C2220H560KGGACT1K0 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGACT1K0 |
C2220H560KGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAC |
C2220H560KGGAF7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAF7282 |
C2220H560KGGAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGAGTU |
C2220H560KGGACT250 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220H560KGGAL7210 vs C2220H560KGGACT250 |