Part Details for C2220H560KGGACT050 by KEMET Corporation
Overview of C2220H560KGGACT050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220H560KGGACT050
C2220H560KGGACT050 CAD Models
C2220H560KGGACT050 Part Data Attributes
|
C2220H560KGGACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220H560KGGACT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220H560KGGACT050
This table gives cross-reference parts and alternative options found for C2220H560KGGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220H560KGGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220H560KGGAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAG7210 |
C2220H560KGGAE7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAE7282 |
C2220H560KGGAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAGT050 |
C2220H560KGGALT250 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGALT250 |
C2220H560KGGAF7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAF7130 |
C2220H560KGGAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAGT100 |
C2220H560KGGAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAC7292 |
C2220H560KGGAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAE7130 |
C2220H560KGGAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAFT100 |
C2220H560KGGAG7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H560KGGACT050 vs C2220H560KGGAG7282 |