Part Details for C2220H102KGGAFTU by KEMET Corporation
Overview of C2220H102KGGAFTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for C2220H102KGGAFTU
C2220H102KGGAFTU CAD Models
C2220H102KGGAFTU Part Data Attributes
|
C2220H102KGGAFTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220H102KGGAFTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220H102KGGAFTU
This table gives cross-reference parts and alternative options found for C2220H102KGGAFTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220H102KGGAFTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220H102KGGAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAFT050 |
C2220H102KGGAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAE7130 |
C2220H102KGGAGT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAGT250 |
C2220H102KGGAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAG7210 |
C2220H102KGGAF7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAF7130 |
C2220H102KGGAG7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAG7282 |
C2220H102KGGAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAFT250 |
C2220H102KGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAL7210 |
C2220H102KGGALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGALTU |
C2220H102KGGAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220H102KGGAFTU vs C2220H102KGGAC7292 |