-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±1%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9418
|
Newark | .470Uf 50.0V Rohs Compliant: Yes |Kemet C2220C474F5GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0800 / $8.7500 | Buy Now |
DISTI #
80-C2220C474F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 1% RoHS: Compliant | 780 |
|
$8.5600 / $13.7000 | Buy Now |
DISTI #
C2220C474F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C474F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C474F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±1%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C474F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C474F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220T474F5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220T474F5GCCTM |
C2220C474F5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220C474F5GAL3325 |
C2220C474F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C474F5GACTU vs C2220C474F5GACAUTO7210 |
C2220T474F5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220T474F5GCCTU |
C2220T474F5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220T474F5GBLTU |
C2220C474F5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220C474F5GAC7210 |
C2220C474F5GAC | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±1%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C2220C474F5GACTU vs C2220C474F5GAC |
C2220T474F5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220T474F5GCLTU |
C2220T474F5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.47uF, 2220, | KEMET Corporation | C2220C474F5GACTU vs C2220T474F5GACTM |
C2220C474F5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C474F5GACTU vs C2220C474F5GALTU |