Part Details for C2220C334J5RACAUTO7210 by KEMET Corporation
Overview of C2220C334J5RACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220C334J5RACAUTO7210
C2220C334J5RACAUTO7210 CAD Models
C2220C334J5RACAUTO7210 Part Data Attributes
|
C2220C334J5RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C334J5RACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C334J5RACAUTO7210
This table gives cross-reference parts and alternative options found for C2220C334J5RACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C334J5RACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220X334J5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2320, | C2220C334J5RACAUTO7210 vs C2220X334J5RAC7215 |
C2220T334J5RCC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | C2220C334J5RACAUTO7210 vs C2220T334J5RCC7800 |
C2220T334J5RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | C2220C334J5RACAUTO7210 vs C2220T334J5RBLTU |
C2220T334J5RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220C334J5RACAUTO7210 vs C2220T334J5RACTU |
C2220X334J5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2320, | C2220C334J5RACAUTO7210 vs C2220X334J5RAC7025 |
C2220T334J5RCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | C2220C334J5RACAUTO7210 vs C2220T334J5RCL7215 |
C2220X334J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | C2220C334J5RACAUTO7210 vs C2220X334J5RALTM |
C2220C334J5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | C2220C334J5RACAUTO7210 vs C2220C334J5RAC3325 |
C2220C334J5RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | C2220C334J5RACAUTO7210 vs C2220C334J5RAL7800 |
C2220X334J5RACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | C2220C334J5RACAUTO7210 vs C2220X334J5RACAUTO |