Part Details for C2220C334F5GALTU by KEMET Corporation
Overview of C2220C334F5GALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220C334F5GALTU
C2220C334F5GALTU CAD Models
C2220C334F5GALTU Part Data Attributes
|
C2220C334F5GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C334F5GALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C334F5GALTU
This table gives cross-reference parts and alternative options found for C2220C334F5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C334F5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X334F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334F5GALTU vs C2220X334F5GAC |
C2220T334F5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220T334F5GCCTM |
C2220C334F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±1%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C2220C334F5GALTU vs C2220C334F5GACTU |
C2220X334F5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334F5GALTU vs C2220X334F5GACAUTO |
C2220T334F5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220T334F5GBL |
C2220T334F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220T334F5GAL |
C2220X334F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2320, | KEMET Corporation | C2220C334F5GALTU vs C2220X334F5GAL |
C2220T334F5GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220T334F5GAL7210 |
C2220C334F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220C334F5GAL |
C2220T334F5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334F5GALTU vs C2220T334F5GBC |