Part Details for C2220C240GBGAL7215 by KEMET Corporation
Overview of C2220C240GBGAL7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220C240GBGAL7215
C2220C240GBGAL7215 CAD Models
C2220C240GBGAL7215 Part Data Attributes
|
C2220C240GBGAL7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C240GBGAL7215
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C240GBGAL7215
This table gives cross-reference parts and alternative options found for C2220C240GBGAL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C240GBGAL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C240GBGACTU | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000024uF, SURFACE MOUNT, 2220, CHIP | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGACTU |
C2220X240GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2320, | KEMET Corporation | C2220C240GBGAL7215 vs C2220X240GBGACTU |
C2220X240GBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C240GBGAL7215 vs C2220X240GBGALAUTO |
C2220C240GBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2220, | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGAL7025 |
C2220X240GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2320, | KEMET Corporation | C2220C240GBGAL7215 vs C2220X240GBGACAUTO |
C2220C240GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGACAUTO |
C2220C240GBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2220, | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGAL7210 |
C2220C240GBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2220, | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGAC7025 |
C2220C240GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C240GBGAL7215 vs C2220C240GBGACAUTO7210 |
C2220X240GBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 2320, | KEMET Corporation | C2220C240GBGAL7215 vs C2220X240GBGAC7210 |