-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C111FCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C111FCGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C111FCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C111FCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X111FCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C111FCGACTU vs C2220X111FCGAL7210 |
C2220C111FCGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2220, | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAC7800 |
C2220X111FCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2320, | KEMET Corporation | C2220C111FCGACTU vs C2220X111FCGACAUTO7210 |
C2220C111FCGAL7215 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2220, | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAL7215 |
C2220C111FCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2220, | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAC7210 |
C2220C111FCGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAL |
C2220C111FCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAC |
C2220X111FCGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C111FCGACTU vs C2220X111FCGALAUTO7210 |
C2220C111FCGACTM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2220, | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGACTM |
C2220C111FCGAL3325 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2220, | KEMET Corporation | C2220C111FCGACTU vs C2220C111FCGAL3325 |