Part Details for C2220C103F5TACAUTO by KEMET Corporation
Overview of C2220C103F5TACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C103F5TACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C2220C103F5TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 2220 10nF 50VDC X8G 1% RoHS: Compliant | 0 |
|
$3.3300 / $3.4100 | Order Now |
DISTI #
73291269
|
RS | Cap Cer 2220 10nF 50VDC X8G 1% | KEMET C2220C103F5TACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8330 | RFQ |
Part Details for C2220C103F5TACAUTO
C2220C103F5TACAUTO CAD Models
C2220C103F5TACAUTO Part Data Attributes
|
C2220C103F5TACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C103F5TACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, X8G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |