Part Details for C220C4 by Intersil Corporation
Overview of C220C4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for C220C4
C220C4 CAD Models
C220C4 Part Data Attributes
|
C220C4
Intersil Corporation
Buy Now
|
Compare Parts:
C220C4
Intersil Corporation
C220C4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 100 °C | |
Repetitive Peak Off-state Voltage | 300 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |