Part Details for C220C3 by Intersil Corporation
Overview of C220C3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C220C3
C220C3 CAD Models
C220C3 Part Data Attributes
|
C220C3
Intersil Corporation
Buy Now
|
Compare Parts:
C220C3
Intersil Corporation
C220C3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 100 °C | |
Repetitive Peak Off-state Voltage | 300 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |