C220C-245
Semitronics Corp
Description: Silicon Controlled Rectifier, 10A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element

Overview of C220C-245 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for C220C-245 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C220C-245 by Semitronics Corp

C220C-245
Semitronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRONICS CORP
Package Description
FLANGE MOUNT, O-MXFM-D3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JESD-30 Code
O-MXFM-D3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. C220C-245
    Semitronics Corp
    Silicon Controlled Rectifier, 10A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C220C-245 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C220C-245 by Semitronics Corp

Select Manufacturer
Which Manufacturer of C220C-245 would you like to use for your alert(s)?
  • Please alert me when C220C-245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C220C-245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C220C-245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C220C-245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C220C-245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C220C-245 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: