Part Details for C220C-242 by Semitronics Corp
Overview of C220C-242 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for C220C-242
C220C-242 CAD Models
C220C-242 Part Data Attributes
|
C220C-242
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
C220C-242
Semitronics Corp
Silicon Controlled Rectifier, 10A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |