Part Details for C2164A-20 by Intel Corporation
Overview of C2164A-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2164A-20
C2164A-20 CAD Models
C2164A-20 Part Data Attributes
|
C2164A-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
C2164A-20
Intel Corporation
Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 200 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for C2164A-20
This table gives cross-reference parts and alternative options found for C2164A-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2164A-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2164A-20 | Intel Corporation | Check for Price | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | C2164A-20 vs D2164A-20 |
MB8264-20C | FUJITSU Semiconductor Limited | Check for Price | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC | C2164A-20 vs MB8264-20C |
MSM3764A-20AS | LAPIS Semiconductor Co Ltd | Check for Price | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | C2164A-20 vs MSM3764A-20AS |
MB8264NC | FUJITSU Limited | Check for Price | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | C2164A-20 vs MB8264NC |
MSM3764-20AS | LAPIS Semiconductor Co Ltd | Check for Price | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | C2164A-20 vs MSM3764-20AS |
5962-01-170-8185 | Intel Corporation | Check for Price | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16, | C2164A-20 vs 5962-01-170-8185 |