C20DBC285B-245Y
Sensata Circuit Breakers
Description: Single Trip Point Switch/Digital Sensor, Cylindrical,

Overview of C20DBC285B-245Y by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for C20DBC285B-245Y by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C20DBC285B-245Y by Sensata Circuit Breakers

C20DBC285B-245Y
Sensata Circuit Breakers
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
Housing
STAINLESS STEEL
Operating Temperature-Max
249 °C
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max
32 V
Supply Voltage-Min
12 V
Want to compare parts?
  1. C20DBC285B-245Y
    Sensata Circuit Breakers
    Single Trip Point Switch/Digital Sensor, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C20DBC285B-245Y by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C20DBC285B-245Y by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of C20DBC285B-245Y would you like to use for your alert(s)?
  • Please alert me when C20DBC285B-245Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C20DBC285B-245Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C20DBC285B-245Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C20DBC285B-245Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C20DBC285B-245Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C20DBC285B-245Y by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: