Part Details for C203C by NEC Electronics America Inc
Overview of C203C by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C203C
C203C CAD Models
C203C Part Data Attributes:
|
C203C
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
C203C
NEC Electronics America Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 1 µA | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for C203C
This table gives cross-reference parts and alternative options found for C203C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C203C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03P2M-AZ | Thyristors for Phase Control, TO-92, / | Renesas Electronics Corporation | C203C vs 03P2M-AZ |
BT168E,112 | BT168E | NXP Semiconductors | C203C vs BT168E,112 |
2N6565 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | C203C vs 2N6565 |
934056931115 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SMD, 4 PIN | NXP Semiconductors | C203C vs 934056931115 |
933826850126 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | C203C vs 933826850126 |
C205D | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | C203C vs C205D |
EC103C2 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Littelfuse Inc | C203C vs EC103C2 |
S4X8TS2RP1 | Silicon Controlled Rectifier, | Littelfuse Inc | C203C vs S4X8TS2RP1 |
EC103C | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Littelfuse Inc | C203C vs EC103C |
MCR100-6 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | C203C vs MCR100-6 |