Datasheets
C202G102J2G5CR7200 by: KEMET Corporation

Cap,Ceramic,1nF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC

Part Details for C202G102J2G5CR7200 by KEMET Corporation

Overview of C202G102J2G5CR7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for C202G102J2G5CR7200

C202G102J2G5CR7200 CAD Models

C202G102J2G5CR7200 Part Data Attributes

C202G102J2G5CR7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C202G102J2G5CR7200 KEMET Corporation Cap,Ceramic,1nF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6.35 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for C202G102J2G5CR7200

This table gives cross-reference parts and alternative options found for C202G102J2G5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C202G102J2G5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CCR78CG102JR KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CCR78CG102JR
CCR78CG102JS KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CCR78CG102JS
CCR78CG102JP KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CCR78CG102JP
C202G102J2G5CP7200 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs C202G102J2G5CP7200
CCR78CG102JP7200 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CCR78CG102JP7200
CCR78CG102JM7200 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CCR78CG102JM7200
C202G102J2G5CS KEMET Corporation $27.8094 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs C202G102J2G5CS
CC78CG102J KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs CC78CG102J
C202G102J2G5CP KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs C202G102J2G5CP
C202G102J2G5CM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED C202G102J2G5CR7200 vs C202G102J2G5CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C202G102J2G5CR7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C202G102J2G5CR7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C202G102J2G5CR7200 would you like to use for your alert(s)?
  • Please alert me when C202G102J2G5CR7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C202G102J2G5CR7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C202G102J2G5CR7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C202G102J2G5CR7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C202G102J2G5CR7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C202G102J2G5CR7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: