C202C124K1R5CA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED

Overview of C202C124K1R5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for C202C124K1R5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M4691
Newark .120Uf 100V Rohs Compliant: Yes |Kemet C202C124K1R5CA Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.4700
  • 100 $3.0800
  • 500 $2.8100
  • 1,000 $2.4800
  • 2,500 $2.3100
$2.3100 / $3.4700 Buy Now
DISTI # 399-C202C124K1R5CA-ND
DigiKey CAP CER AXL Min Qty: 75 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 75 $3.4084
$3.4084 Buy Now
DISTI # C202C124K1R5CA
Avnet Americas Capacitor Multi-layer Ceramic 0.12uF 10% 100V 2-Pin Through Hole - Bulk (Alt: C202C124K1R5CA) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C202C124K1R5CA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.12uF X7R 10% RoHS: Not Compliant 0
  • 1 $4.3700
  • 10 $3.7600
  • 50 $3.4100
$3.4100 / $4.3700 Order Now

CAD Models for C202C124K1R5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C202C124K1R5CA by KEMET Corporation

C202C124K1R5CA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6.35 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. C202C124K1R5CA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C202C124K1R5CA

This table gives cross-reference parts and alternative options found for C202C124K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C202C124K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C202T124K1R5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs C202T124K1R5CS
C202T124K1R5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs C202T124K1R5CR
MA501C124KA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C202C124K1R5CA vs MA501C124KA-R
CKR15BR124KR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs CKR15BR124KR
CKR15BR124KA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs CKR15BR124KA
C202K124K1R5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs C202K124K1R5CS
C202T124K1R5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202C124K1R5CA vs C202T124K1R5CM

Related Parts for C202C124K1R5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C202C124K1R5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C202C124K1R5CA by KEMET Corporation

  • Please alert me when C202C124K1R5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C202C124K1R5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C202C124K1R5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C202C124K1R5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C202C124K1R5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C202C124K1R5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: