-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M4691
|
Newark | .120Uf 100V Rohs Compliant: Yes |Kemet C202C124K1R5CA Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.4700 | Buy Now |
DISTI #
399-C202C124K1R5CA-ND
|
DigiKey | CAP CER AXL Min Qty: 75 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4084 | Buy Now |
DISTI #
C202C124K1R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.12uF 10% 100V 2-Pin Through Hole - Bulk (Alt: C202C124K1R5CA) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1151 / $3.2016 | Buy Now |
DISTI #
80-C202C124K1R5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.12uF X7R 10% RoHS: Not Compliant | 0 |
|
$3.4100 / $4.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C202C124K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C202C124K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C202C124K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C202C124K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202T124K1R5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs C202T124K1R5CS |
C202T124K1R5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs C202T124K1R5CR |
MA501C124KA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C202C124K1R5CA vs MA501C124KA-R |
CKR15BR124KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs CKR15BR124KR |
CKR15BR124KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs CKR15BR124KA |
C202K124K1R5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs C202K124K1R5CS |
C202T124K1R5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C124K1R5CA vs C202T124K1R5CM |