Part Details for C2012X7R1V225MT by TDK Corporation
Overview of C2012X7R1V225MT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012X7R1V225MT
C2012X7R1V225MT CAD Models
C2012X7R1V225MT Part Data Attributes
|
C2012X7R1V225MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1V225MT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X7R1V225MT
This table gives cross-reference parts and alternative options found for C2012X7R1V225MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1V225MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R1V225M(125AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012X7R1V225MT vs C2012X7R1V225M(125AB) |
C0805X225M035TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C2012X7R1V225MT vs C0805X225M035TY |
C2012X7R1V225M(125AE) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C2012X7R1V225MT vs C2012X7R1V225M(125AE) |
C2012X7R1V225M/SOFT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012X7R1V225MT vs C2012X7R1V225M/SOFT |
C0805X225M035RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C2012X7R1V225MT vs C0805X225M035RY |
C0805X225M035B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | C2012X7R1V225MT vs C0805X225M035B |
CGA4J1X7R1V225M125AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C2012X7R1V225MT vs CGA4J1X7R1V225M125AC |
CGA4J1X7R1V225M125AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C2012X7R1V225MT vs CGA4J1X7R1V225M125AE |
C2012X7R1V225M125AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C2012X7R1V225MT vs C2012X7R1V225M125AE |
C0805X225M035BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C2012X7R1V225MT vs C0805X225M035BY |