Part Details for C2012X7R0J106K125AB by TDK Corporation
Overview of C2012X7R0J106K125AB by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R0J106K125AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0060
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X7R0J106K125AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26050 |
|
$0.0590 | Buy Now |
DISTI #
79Y4362
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X7R0J106K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0730 | Buy Now |
DISTI #
445-C2012X7R0J106K125ABCT-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175613 In Stock |
|
$0.0617 / $0.3900 | Buy Now |
DISTI #
C2012X7R0J106K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7R0J106K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0617 | Buy Now |
DISTI #
95Y0060
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 25600 Partner Stock |
|
$0.0790 / $0.2650 | Buy Now |
DISTI #
79Y4362
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 79Y4362) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.0720 / $0.0820 | Buy Now |
DISTI #
810-C2012X7R0J106KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 10uF X7R 10% T: 1.25mm RoHS: Compliant | 34582 |
|
$0.0620 / $0.3200 | Buy Now |
DISTI #
V72:2272_06581435
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2409 Container: Cut Strips | Americas - 1813 |
|
$0.0634 | Buy Now |
|
Future Electronics | C Series 0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0656 / $0.0709 | Buy Now |
DISTI #
61140545
|
Verical | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 7975 |
|
$0.0666 / $0.0755 | Buy Now |
Part Details for C2012X7R0J106K125AB
C2012X7R0J106K125AB CAD Models
C2012X7R0J106K125AB Part Data Attributes
|
C2012X7R0J106K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R0J106K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X7R0J106K125AB
This table gives cross-reference parts and alternative options found for C2012X7R0J106K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R0J106K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805KCX7R5BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R0J106K125AB vs CC0805KCX7R5BB106 |
C2012X7R0J106KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R0J106K125AB vs C2012X7R0J106KT |
GRM21BR70J106KE76K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R0J106K125AB vs GRM21BR70J106KE76K |
CGJ4J1X7R0J106K125AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C2012X7R0J106K125AB vs CGJ4J1X7R0J106K125AC |
CM21X7R106K06AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C2012X7R0J106K125AB vs CM21X7R106K06AT |
CL21B106KQQSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | C2012X7R0J106K125AB vs CL21B106KQQSNNB |
CL21B106KQQANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | C2012X7R0J106K125AB vs CL21B106KQQANNE |
SCM21B106KJNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | C2012X7R0J106K125AB vs SCM21B106KJNF |
MCASJ21GAB7106KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | C2012X7R0J106K125AB vs MCASJ21GAB7106KTNA1J |
CM21X7R106K06KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | C2012X7R0J106K125AB vs CM21X7R106K06KC |