Capacitors
C2012X5R1H105K125AB
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of C2012X5R1H105K125AB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2012X5R1H105K125AB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ5044
Newark Cap, 1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X5R1H105K125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3840
  • 1 $0.3230
  • 10 $0.1600
  • 25 $0.1410
  • 50 $0.1220
  • 100 $0.1030
$0.1030 / $0.3230 Buy Now
DISTI # 87R3972
Newark Capacitor Ceramic, 1Uf, 50V, X5R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C2012X5R1H105K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-7622-1-ND
DigiKey CAP CER 1UF 50V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11114
In Stock
  • 1 $0.3300
  • 10 $0.2200
  • 50 $0.1622
  • 100 $0.1321
  • 500 $0.1043
  • 1,000 $0.0881
  • 2,000 $0.0834
  • 4,000 $0.0788
  • 10,000 $0.0742
  • 14,000 $0.0718
  • 50,000 $0.0649
  • 100,000 $0.0603
$0.0603 / $0.3300 Buy Now
DISTI # 810-C2012X5R1H105K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X5R 1.25mm RoHS: Compliant 6786
  • 1 $0.3300
  • 10 $0.1630
  • 100 $0.1050
  • 1,000 $0.0870
  • 2,000 $0.0780
  • 10,000 $0.0700
  • 24,000 $0.0680
  • 50,000 $0.0630
  • 100,000 $0.0590
$0.0590 / $0.3300 Buy Now
DISTI # V72:2272_06581247
Arrow Electronics Cap Ceramic 1uF 50V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1730 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2322 Container: Cut Strips Americas - 1815
  • 1 $0.2835
  • 10 $0.1379
  • 25 $0.1275
  • 100 $0.0871
  • 250 $0.0868
  • 500 $0.0857
  • 1,000 $0.0578
$0.0578 / $0.2835 Buy Now
Future Electronics C Series 0805 1 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.0646
  • 6,000 $0.0629
  • 8,000 $0.0625
  • 20,000 $0.0611
  • 30,000 $0.0598
$0.0598 / $0.0646 Buy Now
DISTI # 68494217
Verical Cap Ceramic 1uF 50V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1730 Package Multiple: 1 Date Code: 2322 Americas - 1815
  • 1,730 $0.0578
$0.0578 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 1UF, SURFACE MOUNT, 0805 9444
  • 1 $0.8500
  • 2,354 $0.2975
  • 5,043 $0.2550
$0.2550 / $0.8500 Buy Now
DISTI # C2012X5R1H105KAB
TME Capacitor: ceramic, MLCC, 1uF, 50V, X5R, ±10%, SMD, 0805 Min Qty: 2000 0
  • 2,000 $0.0700
$0.0700 RFQ
DISTI # C2012X5R1H105K125AB
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1H105K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741003177631
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 1815
  • 1,730 $0.0578
$0.0578 Buy Now

CAD Models for C2012X5R1H105K125AB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2012X5R1H105K125AB by TDK Corporation

C2012X5R1H105K125AB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012X5R1H105K125AB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C2012X5R1H105K125AB

This table gives cross-reference parts and alternative options found for C2012X5R1H105K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1H105K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM21X5R105K50KC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, KYOCERA Corporation C2012X5R1H105K125AB vs CM21X5R105K50KC
CS2012X5R105K500NRE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, Samwha Electronics C2012X5R1H105K125AB vs CS2012X5R105K500NRE
UMK212BJ105KG Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, TAIYO YUDEN C2012X5R1H105K125AB vs UMK212BJ105KG
CM21X5R105K50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, KYOCERA Corporation C2012X5R1H105K125AB vs CM21X5R105K50AN
CL21A105KBQSNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, Samsung Electro-Mechanics C2012X5R1H105K125AB vs CL21A105KBQSNNE
C0805C105K5PACTU Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation C2012X5R1H105K125AB vs C0805C105K5PACTU
CGA4J3X5R1H105K125AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C2012X5R1H105K125AB vs CGA4J3X5R1H105K125AB
SCM21D105KBNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, Surge Components Inc C2012X5R1H105K125AB vs SCM21D105KBNE
CL21A105KBQANNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, Samsung Electro-Mechanics C2012X5R1H105K125AB vs CL21A105KBQANNP
CL21A105KBQANNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, Samsung Electro-Mechanics C2012X5R1H105K125AB vs CL21A105KBQANNE

Related Parts for C2012X5R1H105K125AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012X5R1H105K125AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012X5R1H105K125AB by TDK Corporation

  • Please alert me when C2012X5R1H105K125AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012X5R1H105K125AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012X5R1H105K125AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012X5R1H105K125AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012X5R1H105K125AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012X5R1H105K125AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: