-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5982-1-ND
|
DigiKey | CAP CER 6.8UF 25V X5R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103952 In Stock |
|
$0.1339 / $0.6000 | Buy Now |
DISTI #
C2012X5R1E685K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1E685K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 | Buy Now |
DISTI #
C2012X5R1E685K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1E685K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 | Buy Now |
DISTI #
810-C2012X5R1E685K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 6.8uF X5R 10% T: 1.25mm RoHS: Compliant | 75401 |
|
$0.1310 / $0.5900 | Buy Now |
DISTI #
V72:2272_06581232
|
Arrow Electronics | Cap Ceramic 6.8uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2122 Container: Cut Strips | Americas - 1828 |
|
$0.1282 / $0.3134 | Buy Now |
|
Future Electronics | C Series 2012 6.8 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 38000Reel |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
76433816
|
Verical | Cap Ceramic 6.8uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2352 | Americas - 8000 |
|
$0.2093 / $0.2291 | Buy Now |
DISTI #
58854852
|
Verical | Cap Ceramic 6.8uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2122 | Americas - 1828 |
|
$0.1282 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 6.8UF, SURFACE MOUNT, 0805 | 1624 |
|
$0.2740 / $0.6850 | Buy Now |
DISTI #
C2012X5R1E685K125AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 6.8uF X5R 10% T: 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1390 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X5R1E685K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R1E685K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X5R1E685K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1E685K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R685K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25AC |
CM21X5R685K25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25KL |
CM21X5R685K25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25KT |
C2012X5R1E685KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | TDK Corporation | C2012X5R1E685K125AC vs C2012X5R1E685KT |
CM21X5R685K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25KB |
CM21X5R685K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25AL |
C2012X5R1E685K(125AC) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 6.8 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012X5R1E685K125AC vs C2012X5R1E685K(125AC) |
CM21X5R685K25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KYOCERA Corporation | C2012X5R1E685K125AC vs CM21X5R685K25KC |