-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3274
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 0805, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:2.01Mm, Msl:-Rohs Compliant: Yes |Tdk C2012X5R1C106M085AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$0.0420 | Buy Now |
DISTI #
87R3950
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 0805, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Rohs Compliant: Yes |Tdk C2012X5R1C106M085AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7645-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
532232 In Stock |
|
$0.0315 / $0.2600 | Buy Now |
DISTI #
04X3274
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 04X3274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0790 | Buy Now |
DISTI #
C2012X5R1C106M085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1C106M085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
C2012X5R1C106M085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1C106M085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
810-C2012X5R1C106M-2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 10uF X5R 20% T: 0.85mm RoHS: Compliant | 41602 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
V72:2272_06580992
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 735 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2232 Container: Cut Strips | Americas - 730 |
|
$0.0309 / $0.2378 | Buy Now |
|
Future Electronics | C Series 0805 10 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0394 | Buy Now |
DISTI #
63339053
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 2232 | Americas - 730 |
|
$0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X5R1C106M085AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R1C106M085AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X5R1C106M085AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1C106M085AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R106M160NTE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | C2012X5R1C106M085AC vs C0805X5R106M160NTE |
EMK212ABJ106MD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TAIYO YUDEN | C2012X5R1C106M085AC vs EMK212ABJ106MD |
EMK212BJ106MD-TD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TAIYO YUDEN | C2012X5R1C106M085AC vs EMK212BJ106MD-TD |
MSASE219JB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C2012X5R1C106M085AC vs MSASE219JB5106MTNA01 |
GRM219R61C106MA73L | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Murata Manufacturing Co Ltd | C2012X5R1C106M085AC vs GRM219R61C106MA73L |
EMK212BJ106MD-D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | TAIYO YUDEN | C2012X5R1C106M085AC vs EMK212BJ106MD-D |
C0805X5R106M160NRY | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | C2012X5R1C106M085AC vs C0805X5R106M160NRY |
EMK212BJ106MD-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAIYO YUDEN | C2012X5R1C106M085AC vs EMK212BJ106MD-T |
C2012X5R1C106M(085AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012X5R1C106M085AC vs C2012X5R1C106M(085AC) |
CC0805MPX5R7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C2012X5R1C106M085AC vs CC0805MPX5R7BB106 |