Part Details for C2012X5R1A225M/1.25 by TDK Corporation
Overview of C2012X5R1A225M/1.25 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X5R1A225M/1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7651-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0805 Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$0.0629 / $0.1900 | Buy Now |
Part Details for C2012X5R1A225M/1.25
C2012X5R1A225M/1.25 CAD Models
C2012X5R1A225M/1.25 Part Data Attributes
|
C2012X5R1A225M/1.25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R1A225M/1.25
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 2.2uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X5R1A225M/1.25
This table gives cross-reference parts and alternative options found for C2012X5R1A225M/1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1A225M/1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21X225M100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C2012X5R1A225M/1.25 vs SH21X225M100CT |
CM21X5R225M10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C2012X5R1A225M/1.25 vs CM21X5R225M10AN |
LMK212BJ225MG | CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | C2012X5R1A225M/1.25 vs LMK212BJ225MG |
100R15X225MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | C2012X5R1A225M/1.25 vs 100R15X225MT4E |
100R15X225MT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | C2012X5R1A225M/1.25 vs 100R15X225MT4T |
SH21X225M100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C2012X5R1A225M/1.25 vs SH21X225M100CG |
CM21X5R225M10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C2012X5R1A225M/1.25 vs CM21X5R225M10AH |
CM21X5R225M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C2012X5R1A225M/1.25 vs CM21X5R225M10AT |
MCASL21GSB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C2012X5R1A225M/1.25 vs MCASL21GSB5225MTNA1J |
CM21X5R225M10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C2012X5R1A225M/1.25 vs CM21X5R225M10AL |