Part Details for C2012X5R0J106MT000N by TDK Corporation
Overview of C2012X5R0J106MT000N by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X5R0J106MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1470 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 54400 |
|
$0.0630 / $0.4200 | Buy Now | |
|
Quest Components | 4993 |
|
$0.0840 / $0.4200 | Buy Now | |
|
Quest Components | 4411 |
|
$0.2100 / $0.6000 | Buy Now | |
|
Quest Components | 1480 |
|
$0.1260 / $0.4200 | Buy Now | |
|
Quest Components | 1281 |
|
$0.1260 / $0.4200 | Buy Now | |
|
Quest Components | 1275 |
|
$0.1260 / $0.4200 | Buy Now | |
|
Quest Components | 1176 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for C2012X5R0J106MT000N
C2012X5R0J106MT000N CAD Models
C2012X5R0J106MT000N Part Data Attributes
|
C2012X5R0J106MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J106MT000N
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C2012X5R0J106MT000N
This table gives cross-reference parts and alternative options found for C2012X5R0J106MT000N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J106MT000N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT056D106MAT7 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J106MT000N vs LT056D106MAT7 |
GXT21BR60J106ME01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C2012X5R0J106MT000N vs GXT21BR60J106ME01L |
LD056DM106AX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J106MT000N vs LD056DM106AX9A |
K0805X106MCT | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | C2012X5R0J106MT000N vs K0805X106MCT |
LT056D106MA7X | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J106MT000N vs LT056D106MA7X |
C2012X5R0J106M | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TDK Corporation | C2012X5R0J106MT000N vs C2012X5R0J106M |
NMC0805X5R106M6.3TRP10 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | NIC Components Corp | C2012X5R0J106MT000N vs NMC0805X5R106M6.3TRP10 |
LT056D106MAT2 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J106MT000N vs LT056D106MAT2 |
CL21A106MQFNNNF | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C2012X5R0J106MT000N vs CL21A106MQFNNNF |
LD056D106MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X5R0J106MT000N vs LD056D106MAX4A |