Part Details for C2012NPO562FGBS by Darfon Corporation
Overview of C2012NPO562FGBS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012NPO562FGBS
C2012NPO562FGBS CAD Models
C2012NPO562FGBS Part Data Attributes
|
C2012NPO562FGBS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012NPO562FGBS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for C2012NPO562FGBS
This table gives cross-reference parts and alternative options found for C2012NPO562FGBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012NPO562FGBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012NPO562FGCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Darfon Corporation | C2012NPO562FGBS vs C2012NPO562FGCS |
0805CG562F9BB00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | YAGEO Corporation | C2012NPO562FGBS vs 0805CG562F9BB00 |
C2012NPO562FGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Darfon Corporation | C2012NPO562FGBS vs C2012NPO562FGWS |
222286178562 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | YAGEO Corporation | C2012NPO562FGBS vs 222286178562 |
0805N562F500N | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Hitano Enterprise Corp | C2012NPO562FGBS vs 0805N562F500N |
SCM21C562FBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | C2012NPO562FGBS vs SCM21C562FBNF |
SCM21C562FBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | C2012NPO562FGBS vs SCM21C562FBNE |
SCM21C562FBNK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | C2012NPO562FGBS vs SCM21C562FBNK |
0805NPO562F50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Synton-Tech Corp | C2012NPO562FGBS vs 0805NPO562F50V |
0805CG562F9BF00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | YAGEO Corporation | C2012NPO562FGBS vs 0805CG562F9BF00 |